Traffi Traffi Blue Nitrile Rubber Disposable Gloves Food Safe, Size M

Subtotal (1 box of 50 units)*

€12.16

(exc. VAT)

€14.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€12.16€0.243

*price indicative

RS Stock No.:
611-142
Mfr. Part No.:
TD06-BL-M-PACK
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

M

Product Type

Disposable Gloves

Material

Nitrile Rubber

Colour

Blue

Powdered

No

Number of Gloves

100

Series

Traffi

Food Safe

Yes

Standards/Approvals

EN ISO 374-2, Resolution AP (2004) 4, EN ISO 21420, EN ISO 374-1, EN 16523-1, Regulation (EC) No 1935/2004, EN ISO 374-4, EN1186, EN ISO 374-5, Directive 93/11/EEC, ASTM F1671, ISO 16604

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi Specialised blue nitrile glove provides excellent grip and protection in oily or humid environments. The diamond-textured surface enhances grip while allowing air circulation, reducing hand sweating and fatigue. Approved for food contact and chemical resistance, it is ideal for various applications. Certified to EN1186, EN ISO 374-1, EN ISO 374-2, EN ISO 374-4, EN ISO 374-5, EN 16523-1, EN ISO 21420, ASTM F1671, ISO 16604, and complies with Regulation (EC) No 1935/2004, European Commission Directive 93/11/EEC, and Council of Europe Resolution AP (2004) 4.

Virus resistant to EN ISO 374-5

Diamond textured surface to increase grip and air circulation

Food approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy