Traffi Traffi Blue Nitrile Rubber Disposable Gloves, Size S
- RS Stock No.:
- 611-141
- Mfr. Part No.:
- TD06-BL-S-PACK
- Manufacturer:
- Traffi
Subtotal (1 box of 50 units)*
€12.16
(exc. VAT)
€14.96
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €12.16 | €0.243 |
*price indicative
- RS Stock No.:
- 611-141
- Mfr. Part No.:
- TD06-BL-S-PACK
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | S | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Traffi | |
| Standards/Approvals | EN ISO 374-4, ASTM F1671, Regulation (EC) No 1935/2004, AP (2004) 4, EN1186, 93/11/EEC, EN ISO 374-5:2016, EN ISO 21420, EN 16523-1, ISO 16604, EN ISO 374-1:2016/Type B, EN ISO 374-2 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size S | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Traffi | ||
Standards/Approvals EN ISO 374-4, ASTM F1671, Regulation (EC) No 1935/2004, AP (2004) 4, EN1186, 93/11/EEC, EN ISO 374-5:2016, EN ISO 21420, EN 16523-1, ISO 16604, EN ISO 374-1:2016/Type B, EN ISO 374-2 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi Specialised blue nitrile glove provides excellent grip and protection in oily or humid environments. The diamond-textured surface enhances grip while allowing air circulation, reducing hand sweating and fatigue. Approved for food contact and chemical resistance, it is ideal for various applications. Certified to EN1186, EN ISO 374-1, EN ISO 374-2, EN ISO 374-4, EN ISO 374-5, EN 16523-1, EN ISO 21420, ASTM F1671, ISO 16604, and complies with Regulation (EC) No 1935/2004, European Commission Directive 93/11/EEC, and Council of Europe Resolution AP (2004) 4.
Virus resistant to EN ISO 374-5
Diamond textured surface to increase grip and air circulation
Food approved
Related links
- Traffi Traffi Blue Nitrile Disposable Gloves Food Safe, Size S to XXL
- Traffi Traffi Blue Nitrile Disposable Gloves, Size XL
- Traffi Traffi Blue Nitrile Disposable Gloves Food Safe, Size 2XL
- Traffi Traffi Blue Nitrile Disposable Gloves Food Safe, Size M
- Traffi TD06 Blue Nitrile Disposable Gloves, Size S
- Traffi TD06 Blue Nitrile Disposable Gloves, Size XL
- Traffi Blue Nitrile Disposable Gloves, Size S
- Traffi TD06 Blue Nitrile Disposable Gloves, Size L
