Unigloves Pearl GP Pink Nitrile Rubber Disposable Gloves Food Safe 80 μm, Size L
- RS Stock No.:
- 611-246
- Mfr. Part No.:
- GP8504
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€13.62
(exc. VAT)
€16.75
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €13.62 | €0.136 |
*price indicative
- RS Stock No.:
- 611-246
- Mfr. Part No.:
- GP8504
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Pink | |
| Thickness | 80μm | |
| Sub Type | Disposable | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Pearl GP | |
| Food Safe | Yes | |
| Standards/Approvals | EN ISO 374-5: VIRUS, EN ISO 374-1, V, EN374, EN1186, EN455 parts 1-4 | |
| Length | 24mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size L | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Pink | ||
Thickness 80μm | ||
Sub Type Disposable | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Pearl GP | ||
Food Safe Yes | ||
Standards/Approvals EN ISO 374-5: VIRUS, EN ISO 374-1, V, EN374, EN1186, EN455 parts 1-4 | ||
Length 24mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Magenta medical-grade medium-weight nitrile examination gloves are certified to EN374 and EN455 parts 1-4, meeting rigorous safety and quality standards, including an AQL of 1.5. They are powder-free and tested to EN1186 for food safety, making them suitable for various applications. Constructed with a nitrile formulation that conforms to the hand, these gloves feature a beaded cuff for added strength. Their textured finish enhances grip, and they are touchscreen compatible for modern convenience.
Ideal for color-coding in food, cleaning, and healthcare environments
Meets medical standards
Latex free
Suitable for contact with all food types
Nitrile formulation conforms to the hand during use
Beaded cuff
Related links
- Unigloves Pearl GP Pink Nitrile Disposable Gloves Food Safe 80 μm, Size M
- Unigloves Pearl GP Pink Nitrile Disposable Gloves Food Safe 80 μm, Size XS
- Unigloves Pearl GP Pink Nitrile Disposable Gloves Food Safe 80 μm, Size Extra Large
- Unigloves Pearl GP Pink Nitrile Disposable Gloves Food Safe 80 μm, Size S
- Unigloves Pearl GP Green Nitrile Disposable Gloves Food Safe 80 μm, Size M
- Unigloves Pearl GP Green Nitrile Disposable Gloves Food Safe 80 μm, Size S
- Unigloves Pearl GP Green Nitrile Disposable Gloves Food Safe 80 μm, Size XS
- Unigloves Pearl GP Green Nitrile Disposable Gloves Food Safe 80 μm, Size L
