Unigloves Pearl GP Pink Nitrile Disposable Gloves Food Safe 80 μm, Size Extra Large
- RS Stock No.:
- 611-247
- Mfr. Part No.:
- GP8505
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€13.62
(exc. VAT)
€16.75
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €13.62 | €0.136 |
*price indicative
- RS Stock No.:
- 611-247
- Mfr. Part No.:
- GP8505
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | Extra Large | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Pink | |
| Thickness | 80μm | |
| Sub Type | Disposable | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Pearl GP | |
| Food Safe | Yes | |
| Length | 24mm | |
| Standards/Approvals | EN455 parts 1-4, V, EN1186, EN ISO 374-5: VIRUS, EN ISO 374-1, EN374 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size Extra Large | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Pink | ||
Thickness 80μm | ||
Sub Type Disposable | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Pearl GP | ||
Food Safe Yes | ||
Length 24mm | ||
Standards/Approvals EN455 parts 1-4, V, EN1186, EN ISO 374-5: VIRUS, EN ISO 374-1, EN374 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Magenta medical-grade medium-weight nitrile examination gloves are certified to EN374 and EN455 parts 1-4, meeting rigorous safety and quality standards, including an AQL of 1.5. They are powder-free and tested to EN1186 for food safety, making them suitable for various applications. Constructed with a nitrile formulation that conforms to the hand, these gloves feature a beaded cuff for added strength. Their textured finish enhances grip, and they are touchscreen compatible for modern convenience.
Ideal for color-coding in food, cleaning, and healthcare environments
Meets medical standards
Latex free
Suitable for contact with all food types
Nitrile formulation conforms to the hand during use
Beaded cuff
Related links
- Unigloves Pearl GP Pink Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Pearl GP Green Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Pearl GP Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Pearl Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves GP02-40 Pink Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Red Pearl Red Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Fancy Pink Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
