Skytec SKGV00924B Black Nitrile Disposable Gloves, Size 10/XL, Uncoated Coating
- RS Stock No.:
- 618-157
- Mfr. Part No.:
- SKGV00924BJ
- Manufacturer:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 618-157
- Mfr. Part No.:
- SKGV00924BJ
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | 10/XL | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Black | |
| Safety Standard | CAT III | |
| Resistance Features | Chemical Resistant | |
| Coating | Uncoated | |
| Series | SKGV00924B | |
| Number of Gloves | 10 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size 10/XL | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Black | ||
Safety Standard CAT III | ||
Resistance Features Chemical Resistant | ||
Coating Uncoated | ||
Series SKGV00924B | ||
Number of Gloves 10 | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec TX924 Black Single-Use Nitrile Glove is a high-performance disposable glove designed for superior grip and chemical protection. Made from 100% nitrile and featuring diamond grip pattern technology on both sides, it delivers outstanding handling precision in wet, oily, or dry conditions. Its powder-free and latex-free composition minimizes allergy risks, while the chlorinated interior enhances comfort during donning. It is compliant with CAT III CE, EN 374-1:2016/Type B K, O, P, T and EN 374-5:2016 Micro Organisms + Virus standards.
Soft and durable
High resistance to penetration and projections of many chemicals
Chlorinated inside to offer more comfort and reduce friction when donning
Antistatic properties due to inherent antistatic properties of nitrile
Lasts up to 5 times longer
Related links
- Skytec SKGV00924B Black Nitrile Disposable Gloves Uncoated Coating
- Skytec SKGV00924B Black Nitrile Disposable Gloves Uncoated Coating
- Skytec SKGV00924B Black Nitrile Disposable Gloves Uncoated Coating
- Skytec SKGV00924B Black Nitrile Disposable Gloves Uncoated Coating
- Skytec SKG00310D Blue Nitrile Disposable Gloves Uncoated Coating
- Skytec EMG00460 Blue Nitrile Work Gloves Uncoated Coating
- Unigloves Pearl Black Nitrile Disposable Gloves Food Safe 80 μm, Size 10/XL
- Polyco Healthline Finite Black Black Nitrile Disposable Gloves, Size 10/XL
