RS PRO Yellow Leather Work Gloves, Size 10/XL, Uncoated Coating
- RS Stock No.:
- 253-5095
- Mfr. Part No.:
- 413-10
- Manufacturer:
- RS PRO
Temporarily out of stock
- RS Stock No.:
- 253-5095
- Mfr. Part No.:
- 413-10
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 10/XL | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Yellow | |
| EN 388 Abrasion | No | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN388 Cut - TDM-100 Test | No | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | No | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016, EN 407:2004 | |
| Coating | Uncoated | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:2016 2133B, EN407:2004 413142, EU | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 10/XL | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Yellow | ||
EN 388 Abrasion No | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN388 Cut - TDM-100 Test No | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test No | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016, EN 407:2004 | ||
Coating Uncoated | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:2016 2133B, EN407:2004 413142, EU | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Cowhide Leather Split Palm Driver's Style Gloves with Extended Cuff
Introducing the range of RS PRO Cowhide Split Palm Work Gloves, a high-quality solution for a range of applications like tough handling tasks, metal components handling, general maintenance, and much more. These durable re-useable gloves are designed with a high level of abrasion resistance and optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Skytec EMG00460 Blue Nitrile Work Gloves Uncoated Coating
- Unigloves Nitrex 244F Blue HPPE Spandex Work Gloves Uncoated Coating
- Pro Fit G717 Blue Filament Yarn Gloves Uncoated Coating
- RS PRO Yellow Leather Work Gloves Uncoated Coating
- Skytec SKGV00924B Black Nitrile Disposable Gloves Uncoated Coating
- RS PRO Yellow Leather Thermal Work Gloves, Size 10
- Showa 257X Black Polyester Size XL, Uncoated Coating
- Facom Yellow Leather Electricians Gloves Uncoated Coating
