Polyco Healthline SafeDon Blue Nitrile Rubber Disposable Gloves, Size M
- RS Stock No.:
- 757-771
- Mfr. Part No.:
- SD91/M
- Manufacturer:
- Polyco Healthline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 757-771
- Mfr. Part No.:
- SD91/M
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Disposable Gloves | |
| Size | M | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Sub Type | Disposable Gloves | |
| Number of Gloves | 200 | |
| Series | SafeDon | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Disposable Gloves | ||
Size M | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Sub Type Disposable Gloves | ||
Number of Gloves 200 | ||
Series SafeDon | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Polyco Healthline SafeDon Glove dispensing system designed to enhance infection control and reduce glove wastage. It uses automated technology to interleave and pack gloves, ensuring that only one glove is dispensed at a time, reducing cross-contamination and improving hygiene.
Reduces cross-contamination by up to 96% with cuff-first glove dispensing
Increases glove storage efficiency by up to 25% with optimized packing
Dispensers are wall-mounted and removable for easy installation and maintenance
Related links
- Polyco Healthline SafeDon SD912 Blue Nitrile Butadiene Rubber Disposable Gloves, Size M
- Polyco Healthline SafeDon Blue Nitrile Butadiene Rubber Disposable Gloves, Size L
- Polyco Healthline SafeDon Blue Nitrile Butadiene Rubber Disposable Gloves, Size S
- Polyco Healthline SafeDon SD912 Blue Nitrile Butadiene Rubber Disposable Gloves, Size L
- Polyco Healthline SafeDon SD912 Blue Nitrile Butadiene Rubber Disposable Gloves, Size S
- Polyco Healthline SafeDon SD912 Blue Nitrile Butadiene Rubber Disposable Gloves, Size XL
- Polyco Healthline Blue Nitrile Disposable Gloves, Size M
- Polyco Healthline GL Blue Nitrile Disposable Gloves Food Safe, Size M
