Polyco Healthline SafeDon SD912 Blue Nitrile Rubber Disposable Gloves, Size L
- RS Stock No.:
- 757-775
- Mfr. Part No.:
- SD912/L
- Manufacturer:
- Polyco Healthline
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 757-775
- Mfr. Part No.:
- SD912/L
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Sub Type | Disposable Gloves | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Series | SafeDon SD912 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size L | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Sub Type Disposable Gloves | ||
Powdered No | ||
Number of Gloves 200 | ||
Series SafeDon SD912 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Polyco Healthline Glove designed for a variety of applications, including medical, food preparation, and industrial use. It features Cuff 1st dispensing, which helps reduce cross-contamination and eliminates glove wastage by dispensing one glove at a time.
Dispenses one glove at a time to reduce wastage and improve hygiene
Provides protection against chemicals, bacteria, fungi, and viruses
Cuff 1st dispensing design to prevent contact with critical glove surfaces
Related links
- Polyco Healthline SafeDon SD912 Blue Nitrile Butadiene Rubber Disposable Gloves, Size S
- Polyco Healthline SafeDon SD912 Blue Nitrile Butadiene Rubber Disposable Gloves, Size XL
- Polyco Healthline SafeDon SD912 Blue Nitrile Butadiene Rubber Disposable Gloves, Size M
- Polyco Healthline SafeDon Blue Nitrile Butadiene Rubber Disposable Gloves, Size L
- Polyco Healthline SafeDon Blue Nitrile Butadiene Rubber Disposable Gloves, Size S
- Polyco Healthline SafeDon Blue Nitrile Butadiene Rubber Disposable Gloves, Size M
- Polyco Healthline GL888 Natural Natural Rubber Latex Disposable Gloves, Size L
- Polyco Healthline GD05 White Latex Disposable Gloves Food Safe, Size L
