Skytec 7555 EBT Blue Nitrile Disposable Gloves Food Safe 120 μm, Size XL
- RS Stock No.:
- 792-109
- Mfr. Part No.:
- SHO75554
- Manufacturer:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 792-109
- Mfr. Part No.:
- SHO75554
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 120μm | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 10 | |
| Series | 7555 EBT | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Length | 270mm | |
| Standards/Approvals | EN 374-1:2016 Type CEN 374-5:2016 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 120μm | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 10 | ||
Series 7555 EBT | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Length 270mm | ||
Standards/Approvals EN 374-1:2016 Type CEN 374-5:2016 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Disposable protection gloves offer superior comfort and safety by providing an eco-friendly option for hand protection during various tasks.
Biodegradable 100% nitrile material enhances environmental responsibility
Low modulus formulation improves fit and reduces user fatigue
Powder-free and latex-free design prevents allergies
Textured fingertips ensure superior grip during use
Inherent antistatic properties enhance safety in sensitive environments
Palm thickness of 0.12mm balances durability and dexterity
Certified for safe use against micro-organisms in critical applications
Related links
- Skytec 7555 EBT Blue Nitrile Disposable Gloves Food Safe 120 μm, Size XS
- Skytec 7555 EBT Blue Nitrile Disposable Gloves Food Safe 120 μm, Size S
- Skytec 7555 EBT Blue Nitrile Disposable Gloves Food Safe 120 μm, Size XXL
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 100 μm, Size L
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 100 μm, Size M
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 100 μm, Size S
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 100 μm, Size XL
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size M
