Skytec 7555 EBT Blue Nitrile Rubber Disposable Gloves Food Safe 120 μm, Size S
- RS Stock No.:
- 792-110
- Mfr. Part No.:
- SHO75551
- Manufacturer:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 792-110
- Mfr. Part No.:
- SHO75551
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | S | |
| Material | Nitrile Rubber | |
| Thickness | 120μm | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 10 | |
| Series | 7555 EBT | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Length | 270mm | |
| Standards/Approvals | EN 374-1:2016 Type CEN 374-5:2016 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size S | ||
Material Nitrile Rubber | ||
Thickness 120μm | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 10 | ||
Series 7555 EBT | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Length 270mm | ||
Standards/Approvals EN 374-1:2016 Type CEN 374-5:2016 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Disposable nitrile glove offers exceptional protection with its biodegradable composition, designed specifically for single use and chemical splash resistance, ensuring safety in diverse applications.
Biodegradable technology enables eco-friendly disposal in landfill
Palm thickness of 0.12mm provides a delicate, second skin feel
Free from powder and latex to prevent allergic reactions
Textured fingertips enhance grip for precision handling
Antistatic properties inherently present in nitrile material
Complies with EN 374 certifications for chemical safety
Related links
- Skytec 7555 EBT Blue Nitrile Disposable Gloves Food Safe 120 μm, Size XS
- Skytec 7555 EBT Blue Nitrile Disposable Gloves Food Safe 120 μm, Size XL
- Skytec 7555 EBT Blue Nitrile Disposable Gloves Food Safe 120 μm, Size XXL
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 100 μm, Size L
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 100 μm, Size M
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 100 μm, Size S
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 100 μm, Size XL
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size M
