Skytec 7502PF Blue Nitrile Glove Food Safe 60 μm, Size XXL
- RS Stock No.:
- 792-112
- Mfr. Part No.:
- SHO75025
- Manufacturer:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 792-112
- Mfr. Part No.:
- SHO75025
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XXL | |
| Product Type | Glove | |
| Material | Nitrile | |
| Thickness | 60μm | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 10 | |
| Series | 7502PF | |
| Food Safe | Yes | |
| Standards/Approvals | EN 374-1:2016 Type CEN 374-5:2016 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XXL | ||
Product Type Glove | ||
Material Nitrile | ||
Thickness 60μm | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 10 | ||
Series 7502PF | ||
Food Safe Yes | ||
Standards/Approvals EN 374-1:2016 Type CEN 374-5:2016 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Disposable glove offers reliable protection and comfort, designed for sensitive skin. This biodegradable glove is free from powders and accelerators, making it suitable for various applications in healthcare and food handling.
Biodegradable thanks to Eco Best Technology, suitable for Active landfills
Non-sterile, silicone and latex-free, Ideal for allergy-sensitive users
Accelerator-free formulation reduces skin irritation risks
Ambidextrous design for easy donning and removal
AQL rating of 1.5 for reliable quality assurance
Related links
- Skytec 7502PF Blue Nitrile Glove Food Safe 60 μm, Size S
- Skytec 7502PF Blue Nitrile Glove Food Safe 60 μm, Size XL
- Skytec 7502PF Blue Nitrile Glove Food Safe 60 μm, Size XS
- Halyard PUREZERO MARIN-XTRA Navy Blue Nitrile Glove Food Safe 150 μm, Size XL
- Halyard PUREZERO MARIN-XTRA Navy Blue Nitrile Glove Food Safe 150 μm, Size S
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size XS
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size XL
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size M
