Unigloves Nitrile Blue Nitrile Rubber Gloves Food Safe 80 μm, Size S

Image representative of range

Subtotal (1 box of 200 units)*

€11.24

(exc. VAT)

€13.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€11.24€0.056

*price indicative

RS Stock No.:
912-318
Mfr. Part No.:
8020
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

S

Product Type

Gloves

Material

Nitrile Rubber

Colour

Blue

Thickness

80μm

Sub Type

Gloves

Powdered

No

Number of Gloves

200

Series

Nitrile

Food Safe

Yes

Anti-Static

No

Standards/Approvals

EN ISO 374‑5

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Disposable Nitrile gloves offer essential protection in various environments. These gloves are specifically designed for examination use, providing a reliable barrier against contaminants and ensuring safety in professional settings.

Non-sterile and disposable for hygiene and convenience

Designed to offer high resistance against bacteria and viruses

Constructed from nitrile, providing excellent elasticity and fit

Compatible with a variety of applications in laboratories and medical settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy