Unigloves Nitrile Blue Nitrile Gloves Food Safe 80 μm, Size L
- RS Stock No.:
- 912-320
- Mfr. Part No.:
- 8040
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 box of 200 units)*
€11.24
(exc. VAT)
€13.83
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €11.24 | €0.056 |
*price indicative
- RS Stock No.:
- 912-320
- Mfr. Part No.:
- 8040
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | L | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 80μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Series | Nitrile | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN ISO 374‑5 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size L | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 80μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 200 | ||
Series Nitrile | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN ISO 374‑5 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Disposable Nitrile gloves offer essential protection in various environments. These gloves are specifically designed for examination use, providing a reliable barrier against contaminants and ensuring safety in professional settings.
Non-sterile design enhances convenience for quick use
Offers protection against bacteria, fungi, viruses, and certain chemicals
Latex-free composition reduces the risk of allergic reactions
Durable material provides a robust barrier while maintaining comfort
Available in various sizes to ensure an optimal fit for users
Related links
- Unigloves Nitrile Blue Nitrile Gloves, 200 per Pack Food Safe 0.08 mm
- Unigloves Blue Nitrile Disposable Gloves, 200 per Pack Food Safe 0.08 mm
- Unigloves GS005 Blue Nitrile 100 per Pack Food Safe 0.08 mm
- Unigloves GS004 Blue Nitrile Disposable Gloves, 200 per Pack Food Safe 0.08 mm
- Unigloves Blue Nitrile 100 per Pack Food Safe 0.08 mm
- Unigloves GP02-40 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves CrossGuard Blue Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Fancy Silver Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
