Unigloves Format White White Nitrile Rubber Gloves Food Safe 90 μm, Size S

Image representative of range

Subtotal (1 box of 100 units)*

€16.92

(exc. VAT)

€20.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€16.92€0.169

*price indicative

RS Stock No.:
912-340
Mfr. Part No.:
1002
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

S

Product Type

Gloves

Material

Nitrile Rubber

Thickness

90μm

Colour

White

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

Format White

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

EN ISO 21420

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves Examination Gloves provide reliable, non-sterile hand protection designed to safeguard users from potential hazards in various environments, combining comfort and safety in a disposable form.

Non-sterile design offers a practical solution for immediate use

Effectively protects against bacteria, viruses, and certain chemicals

Versatile application across laboratory, medical, industrial, and domestic sectors

Manufactured to meet the highest safety standards as per Regulation (EU) 2017/745

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy