Unigloves Format White White Nitrile Gloves Food Safe 90 μm, Size XS
- RS Stock No.:
- 912-339
- Mfr. Part No.:
- 1001
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 box of 100 units)*
€16.92
(exc. VAT)
€20.81
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €16.92 | €0.169 |
*price indicative
- RS Stock No.:
- 912-339
- Mfr. Part No.:
- 1001
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | XS | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | White | |
| Thickness | 90μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Format White | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN ISO 21420 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size XS | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour White | ||
Thickness 90μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Format White | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN ISO 21420 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Examination Gloves offer a reliable barrier for protecting users during medical examinations and procedures. Their primary function is to safeguard both patients and professionals against contamination and infections.
Non-sterile design provides essential protection in various environments
Designed to shield against bacteria, fungi, viruses, and certain chemicals
Complies with Regulation (EU) 2016/425 for personal protective equipment
Warranty of compliance with Medical Device Regulation (EU) 2017/745
Robust material ensures durability while maintaining dexterity
Related links
- Unigloves Format White White Nitrile Gloves, 100 per Pack Food Safe 0.09 mm
- Unigloves Format Blue Blue Nitrile Gloves, 100 per Pack Food Safe 0.09 mm
- Unigloves PRO.TECT Blue Plus Blue Nitrile Gloves, 100 per Pack Food Safe 0.09 mm
- Unigloves Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.09 mm
- Unigloves GA004 Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.09 mm
- Halyard HG3 White SGX White Nitrile Glove, 1000 per Pack Food Safe 0.16 mm
- Unigloves GP02-40 White Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Ansell 93868 Blue 100 per Pack Food Safe 0.2 mm
