Unigloves Pearl Blue Nitrile Rubber Gloves Food Safe 70 μm, Size S
- RS Stock No.:
- 912-364
- Mfr. Part No.:
- GP0082
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€12.64
(exc. VAT)
€15.55
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €12.64 | €0.126 |
*price indicative
- RS Stock No.:
- 912-364
- Mfr. Part No.:
- GP0082
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | S | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Thickness | 70μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Pearl | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | UKCA | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size S | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Thickness 70μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Pearl | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals UKCA | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Pearl Disposable gloves provide a reliable barrier against contaminants, ensuring safety and protection in various environments. Designed for comfort, they are essential for instances requiring dependable hand protection.
Provides protection against bacteria, fungi, viruses, and certain chemicals
Manufactured to meet rigorous standards, ensuring reliability and safety
Non-sterile design suitable for a wide range of applications
Related links
- Unigloves Pearl Blue Nitrile Gloves Food Safe 70 μm, Size XS
- Unigloves Pearl Blue Nitrile Gloves Food Safe 70 μm, Size M
- Unigloves Pearl Blue Nitrile Gloves Food Safe 70 μm, Size XL
- Unigloves Pearl Blue Nitrile Gloves Food Safe 70 μm, Size L
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 70 μm, Size S
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 70 μm, Size L
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 70 μm, Size XL
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 70 μm, Size M
