Unigloves Pearl Burgundy Nitrile Rubber Gloves Food Safe 70 μm, Size S

Image representative of range

Subtotal (1 box of 100 units)*

€12.64

(exc. VAT)

€15.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€12.64€0.126

*price indicative

RS Stock No.:
912-369
Mfr. Part No.:
GP0122
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

S

Product Type

Gloves

Material

Nitrile Rubber

Colour

Burgundy

Thickness

70μm

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

Pearl

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

UKCA

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
LK
The Unigloves Examination Gloves provide protection in diverse environments, specifically designed for clinical and industrial use. These gloves ensure safety and hygiene while handling various tasks, affirming their essential role in any professional setting.

Non-sterile disposable examination gloves protect against bacteria and viruses

Manufactured from high-quality materials, ensuring durability and reliability

Compliant with Regulation (EU) 2017/745, guaranteeing safety standards

Suitable for various applications, including medical and domestic use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy