Unigloves SOFT Nitril Blue 300 Blue Nitrile Gloves Food Safe 120 μm, Size XXL

Image representative of range

Subtotal (1 box of 100 units)*

€29.24

(exc. VAT)

€35.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€29.24€0.292

*price indicative

RS Stock No.:
912-477
Mfr. Part No.:
14106
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

XXL

Product Type

Gloves

Material

Nitrile

Colour

Blue

Thickness

120μm

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

SOFT Nitril Blue 300

Food Safe

Yes

Anti-Static

No

Length

300mm

Standards/Approvals

UKCA

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves Examination Gloves provide essential protection for users and patients. Designed for non-sterile applications, they serve to guard against contamination by bacteria, fungi, and viruses in various environments.

Made from nitrile, offering enhanced strength and durability

Non-sterile design ensures versatility across multiple sectors

Provides a secure fit to minimise the risk of slippage during use

Meets essential EU standards for medical devices and PPE compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy