Unigloves Unicare Clear Clear Powdered PVC Gloves Food Safe 60 μm, Size S
- RS Stock No.:
- 912-489
- Mfr. Part No.:
- GS0071
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€4.32
(exc. VAT)
€5.31
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €4.32 | €0.043 |
*price indicative
- RS Stock No.:
- 912-489
- Mfr. Part No.:
- GS0071
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | S | |
| Material | PVC | |
| Colour | Clear | |
| Thickness | 60μm | |
| Sub Type | Gloves | |
| Powdered | Yes | |
| Number of Gloves | 100 | |
| Series | Unicare Clear | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | UKCA | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size S | ||
Material PVC | ||
Colour Clear | ||
Thickness 60μm | ||
Sub Type Gloves | ||
Powdered Yes | ||
Number of Gloves 100 | ||
Series Unicare Clear | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals UKCA | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Clear Vinyl Gloves are essential protective gear designed for tasks involving minimal risks. Ideal for various settings, they ensure comfort while safeguarding the user during handling activities.
AQL 4.0
Free from latex and accelerators
Tested to EN1186
Ambidextrous
Manufactured using high-quality vinyl
Related links
- Unigloves Clear Powdered Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Clear Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Blue Powdered Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Blue Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Unicare Green Vinyl Gloves Food Safe 60 μm, Size M
- Unigloves Unicare Green Vinyl Gloves Food Safe 60 μm, Size L
- Unigloves Unicare Yellow Vinyl Gloves Food Safe 60 μm, Size L
- Unigloves Unicare Yellow Vinyl Gloves Food Safe 60 μm, Size S
