Unigloves Unicare Yellow PVC Gloves Food Safe 60 μm, Size S

Subtotal (1 box of 100 units)*

€6.00

(exc. VAT)

€7.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€6.00€0.06

*price indicative

RS Stock No.:
912-490
Mfr. Part No.:
GS0102
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

S

Product Type

Gloves

Material

PVC

Colour

Yellow

Thickness

60μm

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

Unicare

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

UKCA

Accepted Quality Level AQL

4

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Yellow Vinyl Protective gloves are designed for minimal risk applications, ensuring optimal hand safety while providing comfort and dexterity. These high-quality gloves meet the regulatory standards for personal protective equipment.

Compliant with Regulation (EU) 2016/425 for PPE

Manufactured under ISO 13485:2021 standards for quality assurance

Designed specifically for minimal risk applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy