Unigloves Unicare Black Nitrile Rubber Gloves Food Safe 60 μm, Size M
- RS Stock No.:
- 912-513
- Mfr. Part No.:
- GS9003
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 box of 200 units)*
€15.16
(exc. VAT)
€18.65
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €15.16 | €0.076 |
*price indicative
- RS Stock No.:
- 912-513
- Mfr. Part No.:
- GS9003
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | M | |
| Product Type | Gloves | |
| Material | Nitrile Rubber | |
| Thickness | 60μm | |
| Colour | Black | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Series | Unicare | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | UKCA | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size M | ||
Product Type Gloves | ||
Material Nitrile Rubber | ||
Thickness 60μm | ||
Colour Black | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 200 | ||
Series Unicare | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals UKCA | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Protective Gloves provide Crucial barrier protection, designed for individuals requiring safety during various tasks. They are Ideal for use in settings demanding robust hygiene and safety standards.
Manufactured with high-quality nitrile material for enhanced durability
Exceptional strength and resilience against punctures and tears
Suitable for users with latex allergies, providing a safe alternative
Designed for a comfortable fit, allowing for prolonged wear without discomfort
Related links
- Unigloves Unicare Black Nitrile Gloves Food Safe 60 μm, Size M
- Unigloves Unicare Black Nitrile Gloves Food Safe 60 μm, Size S
- Unigloves Unicare Black Nitrile Gloves Food Safe 60 μm, Size L
- Unigloves Unicare Black Nitrile Gloves Food Safe 60 μm, Size XS
- Unigloves Unicare Black Nitrile Gloves Food Safe 60 μm, Size XL
- Unigloves Unicare Green Vinyl Gloves Food Safe 60 μm, Size M
- Unigloves PRO.TECT Black Diamond HD Black Nitrile Gloves Food Safe 130 μm, Size M
- Unigloves Unicare Yellow Vinyl Gloves Food Safe 60 μm, Size M
