Unigloves Unicare Black Nitrile Rubber Gloves Food Safe 60 μm, Size XL
- RS Stock No.:
- 912-516
- Mfr. Part No.:
- GS9005
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 box of 200 units)*
€15.16
(exc. VAT)
€18.65
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €15.16 | €0.076 |
*price indicative
- RS Stock No.:
- 912-516
- Mfr. Part No.:
- GS9005
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | XL | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Thickness | 60μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Series | Unicare | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | UKCA | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size XL | ||
Material Nitrile Rubber | ||
Colour Black | ||
Thickness 60μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 200 | ||
Series Unicare | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals UKCA | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Disposable protective glove provides reliable hand protection for various tasks involving potential exposure to hazardous materials and biological substances. Designed for optimal comfort and dexterity, it is Ideal for both professionals and home use.
Made of high-quality nitrile for superior strength and puncture resistance
Non-sterile design ensures versatility across various applications
Textured surface enhances grip for improved control and precision
Latex-free composition reduces the risk of allergic reactions
Related links
- Unigloves Unicare Black Nitrile Gloves Food Safe 60 μm, Size XL
- Unigloves Unicare Black Nitrile Gloves Food Safe 60 μm, Size S
- Unigloves Unicare Black Nitrile Gloves Food Safe 60 μm, Size L
- Unigloves Unicare Black Nitrile Gloves Food Safe 60 μm, Size M
- Unigloves Unicare Black Nitrile Gloves Food Safe 60 μm, Size XS
- Unigloves PRO.TECT Black Diamond HD Black Nitrile Gloves Food Safe 130 μm, Size XL
- Unigloves Unicare Green Vinyl Gloves Food Safe 60 μm, Size XL
- Unigloves Unicare Yellow Vinyl Gloves Food Safe 60 μm, Size XL
