Showa 6110PF Green Nitrile Disposable Gloves Food Safe, Size 10/XL
- RS Stock No.:
- 184-8507
- Mfr. Part No.:
- SHO6110
- Manufacturer:
- Showa
Subtotal (1 box of 100 units)*
€26.45
(exc. VAT)
€32.53
(inc. VAT)
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €26.45 | €0.265 |
*price indicative
- RS Stock No.:
- 184-8507
- Mfr. Part No.:
- SHO6110
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 10/XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| Sub Type | Disposable Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | 6110PF | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | CE | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 10/XL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Green | ||
Sub Type Disposable Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series 6110PF | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals CE | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Showa 6110PF Disposable Gloves Size 10
Powder free Nitrile disposable gloves from Showa use Eco Best Technology (EBT) to be fully biodegradable within landfill.;The glove provides the user a resistance to chemicals with EN374 approvals. Engineered from a full foam latex and the aerated material reduces heat loss by trapping in the heat inside the glove. However the liner will dissipate sweat and moisture away making it comfortable to work. The EGT allow this glove to provide high performance hand protection within many applications, whilst being fully biodegradable to do your bit for the environment.;These gloves offer a soft and comfortable fitment making them ideal for a wide range of applications within Automotive, Laboratories, and Agriculture. These gloves are also food safe making them suitable for handling foods making them ideal for catering and food preparation.
Features and Benefits
Typical Applications
• Aerospace;• Agriculture;• Automotive;• Construction;• Highway maintenance;• Manufacturing;• Railways;• Wet work
Sizes Available
Related links
- Showa 6110PF Green Nitrile Disposable Gloves Food Safe 100 μm
- Showa 6110PF Green Uncoated Work Gloves Food Safe, Size XS
- Showa 6110PF Green Uncoated Work Gloves Food Safe, Size 2XL
- Showa 6110PF Green Disposable Gloves Food Safe 101.6 μm, Size 2XL
- Unigloves Green Nitrile Disposable Gloves Food Safe 80 μm, Size 10/XL
- Ansell 92-605 Green Nitrile Disposable Gloves Food Safe, Size 10
- RS PRO Blue Nitrile Disposable Gloves Food Safe, Size 10/XL
- Traffi TD04 Green Nitrile Disposable Gloves Food Safe, Size XL
