Unigloves Green Nitrile Disposable Gloves Food Safe 80 μm, Size 10/XL

Subtotal (1 box of 100 units)*

€13.62

(exc. VAT)

€16.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€13.62€0.136

*price indicative

RS Stock No.:
230-0748
Mfr. Part No.:
GP0045
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Disposable Gloves

Size

10/XL

Material

Nitrile

Thickness

80μm

Colour

Green

Sub Type

Medical

Powdered

No

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

EN374, EN455

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY

Unigloves Green Nitrile Powder-Free Disposable Gloves, Size 10, Box of 100 - GP0045


Use these green disposable gloves from Unigloves to reduce the risk of cross-contamination in your workplace. They're made of a durable nitrile material with a high tensile strength of 14MPa (megapascals) to minimise tearing and abrasion. This material also offers good resistance to oils and chemicals for use in harsh environments. The gloves are powder-free and won't leave any residue behind, making them suitable for applications such as food and beverage production. Thanks to their textured fingertips, they'll give you a firm grip on the objects you're handling.

Features & Benefits


• Conforms to EN374-1 standards for protection against chemicals and microorganisms

• Ambidextrous design so you can wear them on either hand

• Latex-free for safe use by personnel with latex allergies

• Beaded cuffs ensure a secure fit around your wrist

• Touchscreen-compatible so you can operate smartphones and tablets while wearing them

Applications


• Food and beverage production

• Cosmetics industry

• PPE (personal protective equipment)

• Medical facilities

How many gloves are supplied in a pack?


Each pack contains 100 gloves, giving you an ample supply to complete multiple tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy