Unigloves Black Nitrile Rubber Disposable Gloves Food Safe 80 μm, Size XS
- RS Stock No.:
- 209-7556
- Mfr. Part No.:
- GP0031
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€11.39
(exc. VAT)
€14.01
(inc. VAT)
In Stock
- Plus 63 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €11.39 | €0.114 |
*price indicative
- RS Stock No.:
- 209-7556
- Mfr. Part No.:
- GP0031
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Size | XS | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Thickness | 80μm | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN374 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Size XS | ||
Material Nitrile Rubber | ||
Colour Black | ||
Thickness 80μm | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN374 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
- COO (Country of Origin):
- MY
The Unigloves blue, medical grade, light weight nitrile examination, disposable glove range has been developed to provide exceptional levels of comfort and includes gloves manufactured in nitrile, vinyl, vinyl/nitrile hybrid blend, latex and polyethylene. Unicare gloves consist of both non-medical and medical grade options which are particularly suited to use in healthcare examination, dental and veterinary care.
Nitrile formulation conforms to the hand during use
Beaded cuff
Manufactured with textured fingertips
Lightweight construction
Touchscreen compatible
Related links
- Unigloves GA006 Black Nitrile Disposable Gloves Food Safe 120 μm, Size XS
- Unigloves Black Nitrile Disposable Gloves Food Safe 0.08 mm
- Unigloves Pearl Black Nitrile Disposable Gloves Food Safe 80 μm, Size 10/XL
- Unigloves Pearl Black Nitrile Disposable Gloves Food Safe 80 μm
- Unigloves Pearl Black Nitrile Disposable Gloves Food Safe 0.08 mm
- Unigloves GM009 Black Nitrile Disposable Gloves Food Safe 70 μm, Size M
- Unigloves GM009 Black Nitrile Disposable Gloves Food Safe 0.07 mm, Size L
- Unigloves GM009 Black Nitrile Disposable Gloves Food Safe 70 μm, Size XL
