Unigloves Pearl Black Nitrile Rubber Disposable Gloves Food Safe 80 μm

Subtotal (1 box of 100 units)*

€11.39

(exc. VAT)

€14.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 2,509 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€11.39€0.114

*price indicative

RS Stock No.:
209-7559
Mfr. Part No.:
GP0034
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Disposable Gloves

Material

Nitrile Rubber

Colour

Black

Thickness

80μm

Sub Type

Medical

Powdered

No

Number of Gloves

100

Series

Pearl

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

EN374

Accepted Quality Level AQL

1.5

COO (Country of Origin):
MY

Unigloves Gloves, Size 9, Powder-Free - GP0034


For comfortable and reliable hand protection, choose these black medical-grade gloves from Unigloves. They're made from nitrile for resistance to moisture and abrasion to keep your hands safe in harsh environments. As they're powder-free, they won't leave behind a residue, making them suitable for use in food processing applications. The textured palms and fingertips give you a secure grip in wet or oily conditions.

Features & Benefits


• Supplied in a box of 100 to ensure you'll have plenty at hand

• Gloves meet EN 374 standards for protection against chemicals and micro-organisms

• Size 9 to fit large hands

Applications


• Food processing

• Hospitals and medical facilities

• Cosmetics industry

Can I wear these gloves while using a touchscreen?


Yes, these gloves are touchscreen-compatible, so there's no need to remove them when using a smartphone or tablet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy