Unigloves Clear PVC Disposable Gloves Food Safe 60 μm
- RS Stock No.:
- 230-0779
- Mfr. Part No.:
- GS0064-A
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€4.56
(exc. VAT)
€5.61
(inc. VAT)
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €4.56 | €0.046 |
*price indicative
- RS Stock No.:
- 230-0779
- Mfr. Part No.:
- GS0064-A
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | PVC | |
| Thickness | 60μm | |
| Colour | Clear | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | No | |
| Length | 240mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material PVC | ||
Thickness 60μm | ||
Colour Clear | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals No | ||
Length 240mm | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves clear vinyl Exam gloves are suitable for those with latex allergies (Type I sensitisation) and delayed hypersensitivity (type IV). Its high-quality vinyl combines low cost with reduced risk of protein allergens. Its beaded cuff provides extra strength during donning and helps prevent liquid roll back. It comes inn L size.
Touchscreen compatible
Meets medical standards for pinholes
Related links
- Unigloves Clear Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Clear Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Clear Powdered Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Clear Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Clear Disposable Gloves Food Safe 60 μm, Size L
- RS PRO Clear Vinyl Disposable Gloves Food Safe, Size S
- RS PRO Clear Vinyl Disposable Gloves Food Safe, Size XL
- RS PRO Clear Vinyl Disposable Gloves Food Safe, Size L
