Unigloves Clear Powdered PVC Disposable Gloves Food Safe 60 μm
- RS Stock No.:
- 230-0782
- Mfr. Part No.:
- GS0072
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
In Stock
- Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €4.34 | €0.043 |
*price indicative
- RS Stock No.:
- 230-0782
- Mfr. Part No.:
- GS0072
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | PVC | |
| Colour | Clear | |
| Thickness | 60μm | |
| Sub Type | Medical | |
| Powdered | Yes | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | No | |
| Length | 240mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material PVC | ||
Colour Clear | ||
Thickness 60μm | ||
Sub Type Medical | ||
Powdered Yes | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals No | ||
Length 240mm | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves soft clear vinyl powdered gloves are used for food service & preparation. It is suitable for those with latex allergies (Type I sensitisation) and delayed hypersensitivity (type IV). Its high-quality vinyl combines low cost with reduced risk of protein allergens. Its beaded cuff provides extra strength during donning and helps prevent liquid roll back. It comes inn S size.
Touchscreen compatible
Meets industrial standards for pinholes
Related links
- Unigloves Clear Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Clear Powdered Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Blue Powdered Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Blue Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Unicare Clear Clear Powdered Vinyl Gloves Food Safe 60 μm, Size S
- Unigloves Clear Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Clear Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Reldeen Blue Powdered Vinyl Disposable Gloves Food Safe
