Polyco Healthline White Latex Disposable Gloves Food Safe, Size M
- RS Stock No.:
- 232-2800
- Mfr. Part No.:
- GD05 (medium)
- Manufacturer:
- Polyco Healthline
Subtotal (1 box of 100 units)*
€10.69
(exc. VAT)
€13.15
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €10.69 | €0.107 |
*price indicative
- RS Stock No.:
- 232-2800
- Mfr. Part No.:
- GD05 (medium)
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Disposable Gloves | |
| Size | M | |
| Material | Latex | |
| Colour | White | |
| Sub Type | Disposable Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | (EU) 2016/425, EN420:2003+A1:2009, PPE, EN ISO 374-5:2016, PPE CAT III 2777 K, SATRA, EN ISO 374-1:2016, EN ISO 374-1: 2016 Type C EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Disposable Gloves | ||
Size M | ||
Material Latex | ||
Colour White | ||
Sub Type Disposable Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals (EU) 2016/425, EN420:2003+A1:2009, PPE, EN ISO 374-5:2016, PPE CAT III 2777 K, SATRA, EN ISO 374-1:2016, EN ISO 374-1: 2016 Type C EN ISO 374-5:2016 | ||
The BM Polyco Natural latex powder free disposable glove,useful for hand protection during work projects. Variable weight and lengths available to suit the task in hand.
Natural rubber latex
Improved feel and fit reducing fatigue during extended wear
Chlorinated to reduce latex protein content
Powder free reduces the risk of dust contamination
Related links
- Polyco Healthline GD05 White Latex Disposable Gloves Food Safe, Size S
- Polyco Healthline GD05 White Latex Disposable Gloves Food Safe, Size L
- Polyco Healthline GD05 White Latex Disposable Gloves Food Safe, Size XL
- Polyco Healthline GD05 Blue Polyvinyl Chloride Disposable Gloves, Size M
- Polyco Healthline White Latex Disposable Gloves, Size XL
- Polyco Healthline GL Blue Nitrile Disposable Gloves Food Safe, Size M
- Polyco Healthline GL891 Blue Nitrile Disposable Gloves Food Safe, Size XL
- Polyco Healthline GL Blue Nitrile Disposable Gloves Food Safe, Size XL
