Polyco Healthline White Latex Disposable Gloves, Size XL
- RS Stock No.:
- 274-1102
- Mfr. Part No.:
- GL888-XL
- Manufacturer:
- Polyco Healthline
Subtotal (1 box of 100 units)*
€11.61
(exc. VAT)
€14.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €11.61 | €0.116 |
*price indicative
- RS Stock No.:
- 274-1102
- Mfr. Part No.:
- GL888-XL
- Manufacturer:
- Polyco Healthline
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | XL | |
| Product Type | Disposable Gloves | |
| Material | Latex | |
| Colour | White | |
| Number of Gloves | 90 | |
| Food Safe | No | |
| Anti-Static | No | |
| Standards/Approvals | No | |
| Length | 204mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size XL | ||
Product Type Disposable Gloves | ||
Material Latex | ||
Colour White | ||
Number of Gloves 90 | ||
Food Safe No | ||
Anti-Static No | ||
Standards/Approvals No | ||
Length 204mm | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Polyco Healthline GL888 Natural Natural Rubber Latex Disposable Gloves, Size XL
- Polyco Healthline White Latex Disposable Gloves Food Safe, Size M
- Polyco Healthline GD05 White Latex Disposable Gloves Food Safe, Size XL
- Polyco Healthline Blue Nitrile Disposable Gloves, Size XL
- Polyco Healthline SafeDon SD912 Blue Nitrile Butadiene Rubber Disposable Gloves, Size XL
- Polyco Healthline GD05 White Latex Disposable Gloves Food Safe, Size S
- Polyco Healthline GD05 White Latex Disposable Gloves Food Safe, Size L
- Polyco Healthline GL Blue Nitrile Disposable Gloves Food Safe, Size XL
