Unigloves BioTouch Blue Nitrile Rubber Disposable Gloves Food Safe 100 μm, Size XL
- RS Stock No.:
- 238-4991
- Mfr. Part No.:
- GM0085
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 box of 100 units)*
€10.54
(exc. VAT)
€12.96
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €10.54 | €0.105 |
*price indicative
- RS Stock No.:
- 238-4991
- Mfr. Part No.:
- GM0085
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Size | XL | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Thickness | 100μm | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | BioTouch | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN374, EN455 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Size XL | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Thickness 100μm | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 100 | ||
Series BioTouch | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN374, EN455 | ||
Length 240mm | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Uniglove biodegradable blue nitrile disposable glove. This gloves are manufactured with textured fingertips and touchscreen compatible. This glove is power free and size of glove is extra large.
Nitrile formulation conforms to the hand during use
Beaded cuff
Latex free
Related links
- Unigloves BioTouch Blue Nitrile Disposable Gloves Food Safe 100 μm, Size XL
- Unigloves BioTouch Blue Nitrile Disposable Gloves Food Safe 100 μm, Size S
- Unigloves BioTouch Blue Nitrile Gloves Food Safe 70 μm, Size XS
- Unigloves Unicare Blue Nitrile Disposable Gloves Food Safe 100 μm, Size 10/XL
- Unigloves Blue Nitrile Disposable Gloves Food Safe 100 μm, Size M
- Unigloves Blue Nitrile Disposable Gloves Food Safe 100 μm, Size L
- Unigloves Unicare Blue Nitrile Disposable Gloves Food Safe 100 μm
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size XL
