Unigloves Blue Nitrile Disposable Gloves Food Safe 100 μm, Size L
- RS Stock No.:
- 238-4987
- Mfr. Part No.:
- GM0084
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€12.28
(exc. VAT)
€15.10
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €12.28 | €0.123 |
*price indicative
- RS Stock No.:
- 238-4987
- Mfr. Part No.:
- GM0084
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Size | L | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 100μm | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN374, EN455 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Size L | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 100μm | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN374, EN455 | ||
Length 240mm | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves biodegradable blue nitrile disposable glove. This gloves are manufactured with textured fingertips and touchscreen compatible. This glove is power free and size of glove is large.
Nitrile formulation conforms to the hand during use
Beaded cuff
Latex free
Related links
- Unigloves Blue Nitrile Disposable Gloves Food Safe 100 μm, Size M
- Unigloves Blue Nitrile Disposable Gloves Food Safe 80 μm
- Unigloves Blue Nitrile Disposable Gloves Food Safe 90 μm
- Unigloves Blue Nitrile Disposable Gloves Food Safe 0.08 mm
- Unigloves Blue Nitrile Disposable Gloves Food Safe 80 μm, Size 10/XL
- Unigloves Blue Nitrile Disposable Gloves Food Safe, Size S
- Unigloves GS021 Blue Nitrile Disposable Gloves Food Safe 50 μm, Size XL
- Unigloves GP02-40 Blue Nitrile Disposable Gloves Food Safe 80 μm, Size S
