RS PRO Yellow Powdered Vinyl Disposable Gloves Food Safe, Size XL
- RS Stock No.:
- 245-8969
- Mfr. Part No.:
- G0654
- Manufacturer:
- RS PRO
Subtotal (1 pack of 200 units)*
€9.61
(exc. VAT)
€11.82
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.61 | €0.048 |
*price indicative
- RS Stock No.:
- 245-8969
- Mfr. Part No.:
- G0654
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | XL | |
| Product Type | Disposable Gloves | |
| Material | Vinyl | |
| Colour | Yellow | |
| Powdered | Yes | |
| Number of Gloves | 200 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN 1186 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size XL | ||
Product Type Disposable Gloves | ||
Material Vinyl | ||
Colour Yellow | ||
Powdered Yes | ||
Number of Gloves 200 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN 1186 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Disposable Vinyl Gloves, Bulk Pack
Introducing the range of RS PRO Disposable Vinyl Gloves, high-quality solution for barrier protection that prevents skin contact to minimise and prevent contamination. These vinyl gloves have been designed for maximum sensitivity, dexterity and comfort, while also reducing the risk of fatigue through increased elasticity and flexibility when being used for extended periods of time. They are an essential piece of PPE and allow the wearer to use the gloves with ease and reassurance that they are protected in a wide range of environments.
Features and Benefits:
Applications:
These RS PRO disposable gloves are Ideal for a wide range of tasks and professions such as clinical tasks, tattooists, hairdressers, and beauticians. They are also food safe and suitable for handling fatty foods making them Ideal for catering and food preparation. Some industries and applications disposable gloves are commonly used in are very Basic tasks like household cleaning and food preparation, to more contamination critical applications like lab analysis, nursing, electronics, engineering and much more.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Yellow Powdered Vinyl Disposable Gloves, 200 per Pack Food Safe
- RS PRO Yellow Powdered Vinyl Disposable Gloves, 100 per Pack Food Safe
- Reldeen Yellow Powdered Vinyl Disposable Gloves, 100 per Pack Food Safe
- Reldeen RELDEEN BULK PACK Yellow Vinyl Disposable Gloves, 200 per Pack Food Safe
- RS PRO Green Powdered Vinyl Disposable Gloves, 200 per Pack Food Safe
- Reldeen Blue Powdered Vinyl Disposable Gloves, 200 per Pack Food Safe
- RS PRO Blue Powdered Vinyl Disposable Gloves, 200 per Pack Food Safe
- RS PRO Red Powdered Vinyl Disposable Gloves, 200 per Pack Food Safe
