Reldeen RELDEEN BULK PACK Yellow Vinyl Disposable Gloves Food Safe, Size 10/XL
- RS Stock No.:
- 230-0694
- Mfr. Part No.:
- G0654
- Manufacturer:
- Reldeen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 200
€9.61
(exc. VAT)
€11.82
(inc. VAT)
- RS Stock No.:
- 230-0694
- Mfr. Part No.:
- G0654
- Manufacturer:
- Reldeen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Size | 10/XL | |
| Product Type | Disposable Gloves | |
| Material | Vinyl | |
| Colour | Yellow | |
| Sub Type | Minimal Risk | |
| Number of Gloves | 200 | |
| Series | RELDEEN BULK PACK | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | PPE, EN1186 | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Size 10/XL | ||
Product Type Disposable Gloves | ||
Material Vinyl | ||
Colour Yellow | ||
Sub Type Minimal Risk | ||
Number of Gloves 200 | ||
Series RELDEEN BULK PACK | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals PPE, EN1186 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Reldeen disposable vinyl gloves are ideal for use in food handling and preparation of foods at temperatures below 40 degrees. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. It reduces risks of latex allergies (Type I sensitisation) and minimises particulate contamination. It comes in yellow colour and XL size.
Meets industrial standards for pinholes
Tested against food contact EN1186
Related links
- Reldeen RELDEEN BULK PACK Yellow Vinyl Disposable Gloves Food Safe
- Reldeen Blue Vinyl Disposable Gloves Food Safe, Size 10/XL
- Reldeen Green Powdered Vinyl Disposable Gloves Food Safe, Size 10/XL
- RS PRO Yellow Powdered Vinyl Disposable Gloves Food Safe, Size XL
- Unigloves Blue Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Clear Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Clear Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Blue Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL

