Unigloves Blue Nitrile, Vinyl Disposable Gloves Food Safe 80 μm, Size M
- RS Stock No.:
- 246-7857
- Mfr. Part No.:
- GS0053
- Manufacturer:
- Unigloves
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
€5.05
(exc. VAT)
€6.21
(inc. VAT)
- RS Stock No.:
- 246-7857
- Mfr. Part No.:
- GS0053
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | M | |
| Product Type | Disposable Gloves | |
| Material | Nitrile, Vinyl | |
| Colour | Blue | |
| Thickness | 80μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Standards/Approvals | EN1186 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size M | ||
Product Type Disposable Gloves | ||
Material Nitrile, Vinyl | ||
Colour Blue | ||
Thickness 80μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Standards/Approvals EN1186 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves unitrile nitrile/vinyl hybrid gloves has food-safe, single use gloves. These can also be used as a medical grade examination glove. It has a Powder free Finish, with ambidextrous Fit. It is not Sterile.
Latex free material (Nitrile and vinyl)
Colour is blue
Length has 240 mm
Weight is 5.5 g
Thickness is 0.08 mm
Related links
- Unigloves GS005 Blue Nitrile 100 per Pack Food Safe 0.08 mm
- Unigloves Blue Nitrile Disposable Gloves, 200 per Pack Food Safe 0.08 mm
- RS PRO Blue Nitrile 100 per Pack Food Safe
- Unigloves GS005 Blue Vinyl 100 per Pack Food Safe 0.08 mm
- Unigloves GP02-40 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves Pearl GP Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Unigloves GS004 Blue Nitrile Disposable Gloves, 200 per Pack Food Safe 0.08 mm
- Unigloves Nitrile Blue Nitrile Gloves, 200 per Pack Food Safe 0.08 mm

