Unigloves Blue Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- RS Stock No.:
- 230-0794
- Mfr. Part No.:
- GS0085
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€4.58
(exc. VAT)
€5.63
(inc. VAT)
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €4.58 | €0.046 |
*price indicative
- RS Stock No.:
- 230-0794
- Mfr. Part No.:
- GS0085
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Size | 10/XL | |
| Material | Vinyl | |
| Colour | Blue | |
| Thickness | 60μm | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | No | |
| Length | 240mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Size 10/XL | ||
Material Vinyl | ||
Colour Blue | ||
Thickness 60μm | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals No | ||
Length 240mm | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves blue vinyl gloves are safe for food preparation. It is suitable for those with latex allergies (Type I sensitisation) and delayed hypersensitivity (type IV). Its high-quality vinyl combines low cost with reduced risk of protein allergens. Its beaded cuff provides extra strength during donning and helps prevent liquid roll back. It comes inn XL size.
Touchscreen compatible
Meets industrial standards for pinholes
Related links
- Unigloves Blue Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Reldeen Blue Vinyl Disposable Gloves Food Safe, Size 10/XL
- Unigloves Blue Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Blue Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Unicare Soft Blue Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Clear Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Clear Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Red Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
