Ansell 93360 Green Neoprene Disposable Gloves 200 μm, Size 8
- RS Stock No.:
- 248-6367
- Mfr. Part No.:
- 93360080
- Manufacturer:
- Ansell
Subtotal (1 box of 50 units)*
€45.57
(exc. VAT)
€56.05
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 02 November 2026
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €45.57 | €0.911 |
*price indicative
- RS Stock No.:
- 248-6367
- Mfr. Part No.:
- 93360080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Disposable Gloves | |
| Material | Neoprene | |
| Colour | Green | |
| Thickness | 200μm | |
| Sub Type | Powder Free | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | 93360 | |
| Food Safe | No | |
| Anti-Static | No | |
| Length | 285mm | |
| Standards/Approvals | EN ISO 374-1, EN ISO 374-5, EN421 | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Disposable Gloves | ||
Material Neoprene | ||
Colour Green | ||
Thickness 200μm | ||
Sub Type Powder Free | ||
Powdered No | ||
Number of Gloves 50 | ||
Series 93360 | ||
Food Safe No | ||
Anti-Static No | ||
Length 285mm | ||
Standards/Approvals EN ISO 374-1, EN ISO 374-5, EN421 | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Disposable Gloves - 93360090
This disposable glove is designed specifically for controlled environments. Ideal for professionals in sectors such as electronics, pharmaceuticals, and biotechnology, these gloves provide effective protection while maintaining dexterity and comfort. Made from a nitrile and neoprene composite, they eliminate the risk posed by latex allergies and are suitable for various tasks that require a sterile and clean handling process.
Features & Benefits
• Superior three-layer design protects against harsh chemicals
• Proprietary formulation enhances comfort and dexterity
• Silicone-free to prevent Type I latex allergy risks
• Anti-static properties reduce contamination in sensitive tasks
• Powder-free for cleaner handling and easier donning
Applications
• Suitable for cleanroom cleaning and preparation tasks
• Often employed in blending and compounding of materials
• Can be used for spill and leakage clean-up activities
• Applicable in the assembly of electronic components
• Ideal for weighing and dispensing solid and liquid raw materials
What is the significance of the anti-static properties in these gloves?
The anti-static properties help prevent the build-up of static electricity, which can lead to contamination or damage to sensitive electronic components, making them essential for work in controlled environments.
Are these gloves suitable for handling hazardous materials?
Yes, the three-layer design offers excellent protection against various harsh chemicals, including acids and solvents, while the compliant safety standards ensure they are effective for such applications.
How should these gloves be stored to maintain their integrity?
It is advisable to store gloves in their original packaging, away from direct sunlight and in a dry place. This approach prevents degradation and maintains both performance and quality over time.
Do they provide a reliable fit for extended wear?
Yes, the gloves are designed for comfort and tactile sensitivity, promoting ease of movement and reducing fatigue, making them practical for extended use in demanding tasks.
What are the benefits of using powder-free gloves in controlled environments?
Powder-free gloves prevent contamination that can arise from glove powders, ensuring safer handling of sensitive components or materials in cleanroom and medical environments.
Related links
- Ansell 93360 Green Neoprene Disposable Gloves, 50 per Pack 0.2 mm
- Ansell 93260 Green Neoprene Disposable Gloves, 50 per Pack 0.2 mm
- Ansell 93-260 Green Neoprene Disposable Gloves, 50 per Pack 0.2 mm
- Ansell MICROFLEX NeoTouch 25-101 Green Neoprene Disposable Gloves, 100 per Pack 0.13 mm
- Ansell MICROFLEX NeoTouch 25-201 Green Neoprene Disposable Gloves, 100 per Pack 0.13 mm
- Skytec TX830 Blue Nitrile Disposable Gloves, 50 per Pack 0.2 mm
- Honeywell Safety Dermatril P 743 Light Blue Nitrile Disposable Gloves, 50 per Pack Food Safe 0.2 mm
- Ansell 93401 Beige Nitrile Disposable Gloves, 100 per Pack 0.2 mm
