Ansell 93360 Green Neoprene Disposable Gloves 200 μm, Size 2XL
- RS Stock No.:
- 248-6370
- Mfr. Part No.:
- 93360XXL
- Manufacturer:
- Ansell
Subtotal (1 box of 50 units)*
€45.57
(exc. VAT)
€56.05
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €45.57 | €0.911 |
*price indicative
- RS Stock No.:
- 248-6370
- Mfr. Part No.:
- 93360XXL
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 2XL | |
| Product Type | Disposable Gloves | |
| Material | Neoprene | |
| Thickness | 200μm | |
| Colour | Green | |
| Sub Type | Powder Free | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | 93360 | |
| Food Safe | No | |
| Anti-Static | No | |
| Standards/Approvals | EN ISO 374-1, EN ISO 374-5, EN421 | |
| Length | 285mm | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 2XL | ||
Product Type Disposable Gloves | ||
Material Neoprene | ||
Thickness 200μm | ||
Colour Green | ||
Sub Type Powder Free | ||
Powdered No | ||
Number of Gloves 50 | ||
Series 93360 | ||
Food Safe No | ||
Anti-Static No | ||
Standards/Approvals EN ISO 374-1, EN ISO 374-5, EN421 | ||
Length 285mm | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell thin, chemical resistant disposable glove designed for cleanroom environments. It is made of an innovate, synthetic composite material for tough chemical protection. The extra soft formulation and ergonomic design provides a comfortable fit and feel for extended wear times. Three layer design for superior protection against harsh chemicals including acids, solvents and bases.
Nitrile and neoprene composite prevents risk of Type I allergies
Easy donning interior provides a dry feel and eases the donning and doffing process
Non-particulating packaging designed to reduce contamination
Silicone-free
Anti-static
Related links
- Ansell 93360 Green Neoprene Disposable Gloves 200 μm, Size 8
- Ansell 93360 Green Neoprene Disposable Gloves 200 μm, Size 7
- Ansell 93360 Green Neoprene Disposable Gloves 200 μm, Size 6
- Ansell 93360 Green Neoprene Disposable Gloves 200 μm, Size 9
- Ansell 93360 Green Neoprene Disposable Gloves 200 μm, Size 10
- Ansell 93260 Green Neoprene Disposable Gloves 200 μm, Size 6
- Ansell 93260 Green Neoprene Disposable Gloves 200 μm, Size 11
- Ansell 93-260 Green Neoprene Disposable Gloves 200 μm, Size 10
