Ansell 93401 Beige Nitrile Disposable Gloves 0.2 mm, Size M
- RS Stock No.:
- 248-6373
- Mfr. Part No.:
- 93401075
- Manufacturer:
- Ansell
Subtotal (100 units, in boxes of 100)*
€37.70
(exc. VAT)
€46.37
(inc. VAT)
In Stock
- 92 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €37.70 | €0.377 |
*price indicative
- RS Stock No.:
- 248-6373
- Mfr. Part No.:
- 93401075
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | M | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 0.2mm | |
| Colour | Beige | |
| Sub Type | Powder Free | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | 93401 | |
| Food Safe | No | |
| Anti-Static | No | |
| Standards/Approvals | Class ISO 4, EN ISO 374-1, EN ISO 374-5 | |
| Length | 300mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size M | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 0.2mm | ||
Colour Beige | ||
Sub Type Powder Free | ||
Powdered No | ||
Number of Gloves 100 | ||
Series 93401 | ||
Food Safe No | ||
Anti-Static No | ||
Standards/Approvals Class ISO 4, EN ISO 374-1, EN ISO 374-5 | ||
Length 300mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Disposable Gloves - 93401105
This category of disposable gloves is designed specifically for use in controlled environments, such as cleanrooms. Manufactured from nitrile, these gloves offer a dependable barrier while ensuring compliance with stringent cleanliness standards. Ideal for industries that require high levels of cleanliness, these gloves are engineered to protect both equipment and users from contamination.
Features & Benefits
• Soft yet durable nitrile provides excellent comfort and strength
• Low ion content ensures minimal interference in sensitive environments
• Powder-free design eliminates dust and reduces allergy concerns
• Made without latex proteins, lowering the risk of allergic reactions
• AQL 1.5 guarantees reliable performance and integrity
Applications
• Suitable for cleanroom cleaning and preparation tasks
• Can be used for blending and compounding solids and liquids
• Often employed in transferring liquids during laboratory operations
• Applicable in the assembly of electronic and mechanical parts
• Frequently used for the weighing and dispensing of materials in laboratories
What materials are these gloves made from, and why is it significant?
The gloves are made from nitrile, which is a synthetic rubber known for its durability and resistance to chemicals. This material choice minimises the risk of allergies associated with latex while ensuring a strong barrier against various substances.
How do these gloves contribute to safe operations in cleanrooms?
These gloves are designed to have low particulate and ionic content, which helps maintain the integrity of the controlled environment by preventing contamination. Their non-sterile nature also makes them suitable for various cleanroom tasks without introducing extra variables.
Are these gloves suitable for handling chemicals or hazardous materials?
Yes, these gloves are EN ISO 374 compliant, making them suitable for handling various chemicals safely. Their construction minimises the risk of permeation and degradation when exposed to specific substances.
How should these gloves be stored to maintain their effectiveness?
It is recommended to store the gloves in a dry place away from direct sunlight and ozone sources. Keeping them in their original packaging protects them from moisture and potential degradation over time.
Related links
- Ansell 93401 Beige Nitrile Disposable Gloves 100 per Pack
- Ansell 93401 Beige Nitrile Disposable Gloves 100 per Pack
- Ansell 93401 Beige Nitrile Disposable Gloves 100 per Pack
- Ansell 93401 Beige Nitrile Disposable Gloves 100 per Pack
- Ansell 93401 Beige Nitrile Disposable Gloves 100 per Pack
- Ansell 92-670 Blue Nitrile Disposable Gloves 100 per Pack
- Ansell 92-605 Green Nitrile Disposable Gloves 100 per Pack
- Ansell 92-600 Green Nitrile Disposable Gloves 100 per Pack
