Ansell 92-605 Green Nitrile Rubber Disposable Gloves Food Safe, Size 8
- RS Stock No.:
- 268-6392
- Mfr. Part No.:
- 92605080
- Manufacturer:
- Ansell
Image representative of range
Subtotal (1 box of 100 units)*
€32.48
(exc. VAT)
€39.95
(inc. VAT)
In Stock
- Plus 531 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €32.48 | €0.325 |
*price indicative
- RS Stock No.:
- 268-6392
- Mfr. Part No.:
- 92605080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | 92-605 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | EN 420 | |
| Length | 300mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Colour Green | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series 92-605 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals EN 420 | ||
Length 300mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Disposable Gloves - 92605070
This is a range of disposable gloves designed for various protective applications in industrial and laboratory environments. These gloves are MADE from nitrile material, ensuring a strong barrier against chemicals while also being food safe. With powder-free construction, they prevent contaminant transfer, making them Ideal for sensitive tasks.
Features & Benefits
• Made from nitrile for enhanced chemical splash protection
• Powder-free design minimises the risk of allergies
• Extended cuffs offer protection for wrists and forearms
• Anti-static properties suitable for electronics applications
• Durable formulation resists tearing during heavy-duty use
Applications
• Suitable for laboratory analysis and sample processing
• Often employed in food processing, including meat and fish
• Can be used for transferring liquids and solids safely
• Applicable in industrial production and maintenance tasks
• Recommended for chemical handling in various industries
What makes these gloves suitable for food processing applications?
The gloves are food safe and MADE from nitrile, ensuring that no harmful chemicals leach into food products, making them Ideal for meat and fish processing.
How do the anti-static features benefit users in electronics?
The anti-static properties help prevent static discharge, which can be harmful to sensitive electronic components and ensures safe handling without compromising equipment.
What should users consider when storing these gloves?
It is advisable to keep the gloves away from direct sunlight, in a cool and dry place, to maintain their integrity over time and prevent degradation.
Can these gloves provide protection against heavy-duty substances?
Yes, the robust formulation of these gloves is engineered to resist tearing, making them effective for handling hazardous materials in industrial environments.
What are the implications of the AQL rating for these gloves?
The gloves have an Acceptable Quality Level (AQL) of 1.5, indicating a low likelihood of defects and making them a reliable choice for critical applications requiring high standards of safety.
Related links
- Ansell 92-605 Green Nitrile Disposable Gloves Food Safe, Size 10
- Ansell 92-605 Green Nitrile Disposable Gloves Food Safe, Size 7
- Ansell 92-605 Green Nitrile Disposable Gloves Food Safe, Size 9
- Ansell 92-600 Green Nitrile Disposable Gloves Food Safe 120 μm, Size 9
- Ansell 92-600 Green Nitrile Disposable Gloves Food Safe 120 μm, Size 8
- Ansell 92-600 Green Nitrile Disposable Gloves Food Safe 120 μm, Size 7
- Ansell TouchNTuff 93-300 Green Nitrile Work Gloves Food Safe, Size 8
- Ansell 92-670 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size 8

