RS PRO Orange Nitrile Disposable Gloves Food Safe

Subtotal (1 box of 50 units)*

€14.65

(exc. VAT)

€18.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€14.65€0.293

*price indicative

RS Stock No.:
253-5166
Mfr. Part No.:
LD860-M
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Disposable Gloves

Material

Nitrile

Colour

Orange

Powdered

No

Number of Gloves

50

Food Safe

Yes

Anti-Static

No

Standards/Approvals

EN1186, EN420, EN374-1:2016 JKOTP, EN455 1/2/3

RoHS Status: Exempt

COO (Country of Origin):
TH

RS PRO Powder Free Disposable Nitrile Gloves


Introducing the range of RS PRO Disposable Nitrile Gloves, a powder free alternative and high-quality solution for barrier protection that prevents skin contact to minimise and prevent contamination. These nitrile gloves have been designed for maximum sensitivity, dexterity and comfort, while also reducing the risk of fatigue through increased elasticity and flexibility when being used for extended periods of time. They are an essential piece of PPE and allow the wearer to use the gloves with ease and reassurance that they are protected in a wide range of environments.

Features and Benefits:


  • These RS PRO Disposable Nitrile Gloves are a powder free, high-quality solution that offers softness and comfort with superior barrier protection in a wide range of environments

  • The textured fingertips and palms offer extra grip, reducing the risk of dropping equipment or slipping when using fragile objects, even when working with liquids or oils

  • By offering a powder free coating on the inner surface of each glove, it reduces the risk of latex allergies (Type I sensitisation) and minimises any potential dust or particulate contamination

  • The beaded cuff design ensures additional strength when being put on, ensuring there is reliable protection against damage at its weakest point, but also providing a barrier against potential liquid roll back

  • Each disposable glove has been designed for durability to protect the hand from a wide array of chemical hazards, solvents and oils, as well as reducing the risk of contamination from skin contact to ensure the highest levels of hygiene

  • Available in a range of food safe colours and a variety of sizes

  • Applications:


    These RS PRO disposable gloves are Ideal for a wide range of tasks and professions such as clinical tasks, tattooists, hairdressers, and beauticians. They are also food safe and suitable for handling fatty foods making them Ideal for catering and food preparation. Some industries and applications disposable gloves are commonly used in are very Basic tasks like household cleaning and food preparation, to more contamination critical applications like lab analysis, nursing, electronics, engineering and much more.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy