RS PRO Orange Nitrile Disposable Gloves Food Safe, Size 2XL
- RS Stock No.:
- 253-5164
- Mfr. Part No.:
- LD860-2XL
- Manufacturer:
- RS PRO
Subtotal (1 box of 50 units)*
€14.65
(exc. VAT)
€18.02
(inc. VAT)
In Stock
- 2,753 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €14.65 | €0.293 |
*price indicative
- RS Stock No.:
- 253-5164
- Mfr. Part No.:
- LD860-2XL
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 2XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Orange | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN374-1:2016, EN420, EN1186 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 2XL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Orange | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 50 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN374-1:2016, EN420, EN1186 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
RS PRO Powder Free Disposable Nitrile Gloves
Introducing the range of RS PRO Disposable Nitrile Gloves, a powder free alternative and high-quality solution for barrier protection that prevents skin contact to minimise and prevent contamination. These nitrile gloves have been designed for maximum sensitivity, dexterity and comfort, while also reducing the risk of fatigue through increased elasticity and flexibility when being used for extended periods of time. They are an essential piece of PPE and allow the wearer to use the gloves with ease and reassurance that they are protected in a wide range of environments.
Features and Benefits:
Applications:
These RS PRO disposable gloves are Ideal for a wide range of tasks and professions such as clinical tasks, tattooists, hairdressers, and beauticians. They are also food safe and suitable for handling fatty foods making them Ideal for catering and food preparation. Some industries and applications disposable gloves are commonly used in are very Basic tasks like household cleaning and food preparation, to more contamination critical applications like lab analysis, nursing, electronics, engineering and much more.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Orange Nitrile Disposable Gloves, 50 per Pack Food Safe
- Skytec TX925 Orange Nitrile Disposable Gloves, 100 per Pack Food Safe
- Unigloves Orange Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- Unigloves GP02-40 Orange Nitrile Disposable Gloves, 100 per Pack Food Safe 0.08 mm
- Skytec TX925 Orange Nitrile Disposable Gloves, 100 per Pack Food Safe 0.23 mm
- Skytec TX925 Orange Nitrile Disposable Gloves, 90 per Pack Food Safe 0.23 mm
- RS PRO Blue Nitrile Disposable Gloves, 50 per Pack Food Safe
- Ansell MicroFlex 93-856 Orange Nitrile Work Gloves, 100 per Pack Food Safe 0.2 mm
