Ansell 92-605 Green Nitrile Rubber Disposable Gloves Food Safe, Size 9

Image representative of range

Subtotal (1 box of 100 units)*

€32.48

(exc. VAT)

€39.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 461 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€32.48€0.325

*price indicative

RS Stock No.:
268-6391
Mfr. Part No.:
92605090
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9

Product Type

Disposable Gloves

Material

Nitrile Rubber

Colour

Green

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

92-605

Food Safe

Yes

Anti-Static

No

Standards/Approvals

EN 420

Length

300mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
TH

Ansell Disposable Gloves - 92605070


This is a range of disposable gloves designed for various protective applications in industrial and laboratory environments. These gloves are MADE from nitrile material, ensuring a strong barrier against chemicals while also being food safe. With powder-free construction, they prevent contaminant transfer, making them Ideal for sensitive tasks.

Features & Benefits


• Made from nitrile for enhanced chemical splash protection

• Powder-free design minimises the risk of allergies

• Extended cuffs offer protection for wrists and forearms

• Anti-static properties suitable for electronics applications

• Durable formulation resists tearing during heavy-duty use

Applications


• Suitable for laboratory analysis and sample processing

• Often employed in food processing, including meat and fish

• Can be used for transferring liquids and solids safely

• Applicable in industrial production and maintenance tasks

• Recommended for chemical handling in various industries

What makes these gloves suitable for food processing applications?


The gloves are food safe and MADE from nitrile, ensuring that no harmful chemicals leach into food products, making them Ideal for meat and fish processing.

How do the anti-static features benefit users in electronics?


The anti-static properties help prevent static discharge, which can be harmful to sensitive electronic components and ensures safe handling without compromising equipment.

What should users consider when storing these gloves?


It is advisable to keep the gloves away from direct sunlight, in a cool and dry place, to maintain their integrity over time and prevent degradation.

Can these gloves provide protection against heavy-duty substances?


Yes, the robust formulation of these gloves is engineered to resist tearing, making them effective for handling hazardous materials in industrial environments.

What are the implications of the AQL rating for these gloves?


The gloves have an Acceptable Quality Level (AQL) of 1.5, indicating a low likelihood of defects and making them a reliable choice for critical applications requiring high standards of safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy