Supertouch Black Nitrile Rubber (NBR) Disposable Gloves, Size XL

Image representative of range

Subtotal (1 box of 90 units)*

€13.84

(exc. VAT)

€17.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€13.84€0.154

*price indicative

RS Stock No.:
271-3865
Mfr. Part No.:
1277-XL
Manufacturer:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Size

XL

Product Type

Disposable Gloves

Material

Nitrile Rubber (NBR)

Colour

Black

Number of Gloves

90

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy