Skytec TEALTM Green Nitrile Rubber (NBR) Disposable Gloves, Size L
- RS Stock No.:
- 275-5809
- Mfr. Part No.:
- SKYVTEAL
- Manufacturer:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
€22.56
(exc. VAT)
€27.75
(inc. VAT)
- RS Stock No.:
- 275-5809
- Mfr. Part No.:
- SKYVTEAL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber (NBR) | |
| Colour | Green | |
| Powdered | No | |
| Number of Gloves | 20 | |
| Series | TEALTM | |
| Food Safe | No | |
| Anti-Static | Yes | |
| Standards/Approvals | EN374-1:2016 TYPE B JKPT, EN374-5:2016 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber (NBR) | ||
Colour Green | ||
Powdered No | ||
Number of Gloves 20 | ||
Series TEALTM | ||
Food Safe No | ||
Anti-Static Yes | ||
Standards/Approvals EN374-1:2016 TYPE B JKPT, EN374-5:2016 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Disposable Gloves crafted from 100 percent premium quality nitrile for single use convenience. Dual certified for both industrial and medical applications, these gloves boast exceptional strength and surpass regular nitrile disposables in chemical and puncture resistance. With high resistance to the penetration and projections of various chemicals. The chlorinated interior not only enhances comfort but also reduces friction during donning.
Antistatic properties
Medical device compliant
Latex free and non sterile
Approved for food handling
Related links
- Skytec TEALTM Green Nitrile Rubber (NBR) Disposable Gloves, Size S
- Skytec TEALTM Green Nitrile Rubber (NBR) Disposable Gloves, Size XL
- Supertouch Black Nitrile Rubber (NBR) Disposable Gloves, Size L
- Skytec TX428TM Blue Nitrile Rubber (NBR) Disposable Gloves Food Safe 100 μm, Size M
- Supertouch Black Nitrile Rubber (NBR) Disposable Gloves, Size XL
- uvex Uvex u-fit strong N2000 Blue Nitrile Rubber (NBR) Disposable Gloves Food Safe 200 μm, Size 11
- Skytec TEAL Green Nitrile Disposable Gloves, Size M
- Portwest AB810 Green Nitrile Rubber Coated Cotton Work Gloves, Size L

