Showa 7545 Powdered Disposable Gloves Food Safe 100 μm, Size L
- RS Stock No.:
- 274-3140
- Mfr. Part No.:
- SHO7545
- Manufacturer:
- Showa
Subtotal (1 box of 100 units)*
€53.42
(exc. VAT)
€65.71
(inc. VAT)
Last RS stock
- Final 208 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €53.42 | €0.534 |
*price indicative
- RS Stock No.:
- 274-3140
- Mfr. Part No.:
- SHO7545
- Manufacturer:
- Showa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Thickness | 100μm | |
| Powdered | Yes | |
| Number of Gloves | 100 | |
| Series | 7545 | |
| Food Safe | Yes | |
| Length | 295mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size L | ||
Product Type Disposable Gloves | ||
Thickness 100μm | ||
Powdered Yes | ||
Number of Gloves 100 | ||
Series 7545 | ||
Food Safe Yes | ||
Length 295mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Showa 7545 Powdered Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Showa 7545 Powdered Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Unigloves Natural Powdered Latex Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Showa 7500PF EBT Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Showa 6110PF Green Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Skytec Rhode Red Powdered Nitrile Disposable Gloves, 10 per Pack Food Safe 0.1 mm
- Showa 7500PF Blue Nitrile Disposable Gloves, 90 per Pack Food Safe 0.1 mm
- Unigloves Natural Latex Disposable Gloves, 100 per Pack Food Safe 0.1 mm
