Unigloves Natural Latex Disposable Gloves Food Safe 0.1 mm
- RS Stock No.:
- 230-0761
- Mfr. Part No.:
- GS0013
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€9.70
(exc. VAT)
€11.93
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 117 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €9.70 | €0.097 |
*price indicative
- RS Stock No.:
- 230-0761
- Mfr. Part No.:
- GS0013
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | Latex | |
| Thickness | 0.1mm | |
| Colour | Natural | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN374, EN455 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material Latex | ||
Thickness 0.1mm | ||
Colour Natural | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN374, EN455 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Unigloves Natural Latex Powder-Free Disposable Gloves, Size 8, Box of 100 - GS0013
Wear these disposable gloves from Unigloves to maintain hygienic standards when handling sensitive substances. The durable latex material is highly flexible, ensuring a comfortable fit on your hands even over long periods of time. Thanks to their ambidextrous design, you can wear the gloves on either hand, making them a versatile choice. Their textured palms and fingertips offer a strong grip on slippery surfaces. As they're non-powdered, they won't leave behind a residue, making them a good choice for use in food handling applications.
Features & Benefits
• Gloves meet EN1186 standards for food safety
• Touchscreen compatibility enables you to use your devices while wearing the gloves
• Beaded cuff ensures a tight fit to prevent contaminants from reaching your hands
• Free from phthalates for health and safety
Applications
• Pharmaceutical industry
• Dentistry
• PPE (personal protective equipment)
• Food and beverage processing
What are phthalates?
Phthalates are chemical additives typically used to make plastics stronger. Residues from these chemicals can contaminate food and drinks and may adversely affect health.
How do I safely store these gloves?
Store these gloves in a dry and well-ventilated area to ensure optimal performance.
Related links
- Unigloves Natural Latex Disposable Gloves Food Safe 0.1 mm, Size 10/XL
- Unigloves Unicare Soft Natural Latex Disposable Gloves Food Safe 0.1 mm
- Unigloves Natural Latex Disposable Gloves Food Safe 100 μm, Size XS
- Unigloves Natural Latex Disposable Gloves Food Safe 100 μm
- Unigloves Natural Powdered Latex Disposable Gloves Food Safe 100 μm
- Unigloves Natural Powdered Latex Disposable Gloves Food Safe 100 μm, Size XS
- Unigloves Natural Powdered Latex Disposable Gloves Food Safe 100 μm, Size 10/XL
- Mapa Solo 988 Beige Powdered Natural Latex Disposable Gloves Food Safe 80 μm, Size 9
