Skytec TX530 Green Nitrile Disposable Gloves, Size XL
- RS Stock No.:
- 275-5774
- Mfr. Part No.:
- SKG00530E
- Manufacturer:
- Skytec
Subtotal (1 box of 100 units)*
€29.38
(exc. VAT)
€36.14
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €29.38 | €0.294 |
*price indicative
- RS Stock No.:
- 275-5774
- Mfr. Part No.:
- SKG00530E
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | XL | |
| Material | Nitrile | |
| Colour | Green | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TX530 | |
| Food Safe | No | |
| Anti-Static | Yes | |
| Standards/Approvals | EN374-1:2016 TYPE B JKPT, EN374-5:2016, EN455 | |
| Length | 300mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size XL | ||
Material Nitrile | ||
Colour Green | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TX530 | ||
Food Safe No | ||
Anti-Static Yes | ||
Standards/Approvals EN374-1:2016 TYPE B JKPT, EN374-5:2016, EN455 | ||
Length 300mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Skytec TX530 Nitrile Dispoable Gloves, Size XL
The Skytec Glove is a premium performance disposable glove crafted for excellence. This powder free nitrile glove comes with an extended cuff, providing enhanced protection. Dual certified for both industrial and medical applications, it boasts exceptional strength and offers higher resistance to chemicals and punctures compared to regular nitrile disposables. The chlorinated interior enhances comfort, reducing friction during donning.
Product Features
Industry
Applications
Related links
- Skytec TX530 Green Nitrile Disposable Gloves, Size 2XL
- Skytec TX530 Green Nitrile Disposable Gloves, Size L
- Skytec TX530 Green Nitrile Disposable Gloves, Size M
- Skytec TX530 Green Nitrile Disposable Gloves 120 μm, Size S
- Skytec TX530 Green Nitrile Disposable Gloves
- Skytec TEAL Green Nitrile Disposable Gloves, Size XL
- Skytec Iris Purple Nitrile Disposable Gloves, Size XL
- Skytec TEAL Green Nitrile Disposable Gloves, Size M
