Skytec TX530 Green Nitrile Disposable Gloves 120 μm, Size S

Subtotal (1 box of 100 units)*

€29.38

(exc. VAT)

€36.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€29.38€0.294

*price indicative

RS Stock No.:
275-5771
Mfr. Part No.:
SKG00530E
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Disposable Gloves

Size

S

Material

Nitrile

Colour

Green

Thickness

120μm

Powdered

No

Number of Gloves

100

Series

TX530

Food Safe

No

Standards/Approvals

EN455, EN ISO 374- 1:2016/Type B, CAT III EN ISO 374- 5:2016

Length

300mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
LK

Skytec TX530 Nitrile Dispoable Gloves, Size S


The Skytec Glove is a premium performance disposable glove crafted for excellence. This powder free nitrile glove comes with an extended cuff, providing enhanced protection. Dual certified for both industrial and medical applications, it boasts exceptional strength and offers higher resistance to chemicals and punctures compared to regular nitrile disposables. The chlorinated interior enhances comfort, reducing friction during donning.

Product Features


  • 100% premium quality nitrile

  • Palm thickness 0.12mm (5 mil)

  • High resistance to penetration & projections of many chemicals

  • Extended cuff (300mm length) to protect the forearm

  • Chlorinated inside to offer increased comfort & reduce friction when donning

  • Powder-free, latex-free, non-sterile, AQL 1.5

  • Approved for food handling

  • Silicone free to allow usage in bonding / painting operations (paints, coatings, primers, adhesive)

  • Dual labelling PPE & medical

  • Medical device compliant (MDD 93/42/EEC), conforms to EN455 (all parts)

  • Anti-static properties due to inherent anti-static properties of nitrile

  • Industry


  • Food Production

  • Healthcare

  • Construction

  • Manufacturing

  • Chemicals

  • Oil and Gas

  • Applications


  • Component and Product Assembly

  • Vehicle Repairs and Maintenance

  • Chemical Handling and Containment

  • Food Preparation and Handling

  • Laboratory Analysis

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy