Skytec TX630 Black Nitrile Disposable Gloves 160 μm, Size L
- RS Stock No.:
- 275-5778
- Mfr. Part No.:
- SKG00630B
- Manufacturer:
- Skytec
Subtotal (1 box of 100 units)*
€47.60
(exc. VAT)
€58.55
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €47.60 | €0.476 |
*price indicative
- RS Stock No.:
- 275-5778
- Mfr. Part No.:
- SKG00630B
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 160μm | |
| Colour | Black | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TX630 | |
| Food Safe | No | |
| Anti-Static | Yes | |
| Standards/Approvals | EN374 | |
| Length | 300mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 160μm | ||
Colour Black | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TX630 | ||
Food Safe No | ||
Anti-Static Yes | ||
Standards/Approvals EN374 | ||
Length 300mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Skytec TX630 Nitrile Dispoable Gloves, Size L
The Skytec Glove is a premium performance, extended cuff nitrile single use glove designed for exceptional protection. These gloves feature anti static properties, making them ideal for environments sensitive to static charge. With an extended cuff, they provide enhanced coverage, while their exceptional strength and high resistance to chemicals ensure reliable performance. The double chlorination inside and outside offers increased comfort, low tack, and reduced friction during donning. Furthermore, these gloves eliminate static charge build up, helping prevent sparks and flare ups in flammable environments.
Product Features
Industry
Applications
Related links
- Skytec TX630 Black Nitrile Disposable Gloves 160 μm, Size S
- Skytec TX630 Black Nitrile Disposable Gloves 160 μm, Size XL
- Skytec TX630 Black Nitrile Disposable Gloves 160 μm, Size M
- Skytec TX924 Black Nitrile Disposable Gloves Food Safe 240 mm, Size L
- Skytec TX524 Black Nitrile Disposable Gloves Food Safe 110 μm, Size L
- Unigloves GM009 Black Nitrile Disposable Gloves Food Safe 0.07 mm, Size L
- PIP Grippaz Black Nitrile Disposable Gloves, Size L
- Traffi TD05 Black Nitrile Disposable Gloves, Size L
